Part Details for 12-002-152FB by Aries Electronics Inc
Overview of 12-002-152FB by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 12-002-152FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12-002-152FB-ND
|
DigiKey | CABLE JUMPER 12POS 2.54MM 2" Min Qty: 220 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3028 | Buy Now |
DISTI #
535-12-002-152FB
|
Mouser Electronics | FFC / FPC Jumper Cables FUSION BONDED CABLE 12 CONDUCTORS RoHS: Compliant | 64 |
|
$1.7800 / $2.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$2.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4900 / $2.5000 | Buy Now |
Part Details for 12-002-152FB
12-002-152FB CAD Models
12-002-152FB Part Data Attributes
|
12-002-152FB
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
12-002-152FB
Aries Electronics Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |