There are no models available for this part yet.
Overview of 12-0511-10 by Aries Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4051-1ARJZ-R7 | Analog Devices | Single Micro Power Auto Zero A | |
ADA4051-1AKSZ-R7 | Analog Devices | Single Micro Power Auto Zero A | |
130511-HMC920LP5E | Analog Devices | HMC920LP5E Evaluation PCB |
Price & Stock for 12-0511-10 by Aries Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A200-ND
|
DigiKey | CONN SOCKET SIP 12POS TIN Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
182 In Stock |
|
$2.5482 / $4.3900 | Buy Now | |
DISTI #
535-12-0511-10
|
Mouser Electronics | IC & Component Sockets STRIP LINE SOCKETS 12 PINS TIN RoHS: Not Compliant | 2 |
|
$2.4900 / $4.3900 | Buy Now | |
Future Electronics | 12 pin 2.54 mm Closed Frame Through Hole SIP Socket RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$3.3300 / $3.7000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2600 / $3.9400 | Buy Now |
CAD Models for 12-0511-10 by Aries Electronics Inc
Part Data Attributes for 12-0511-10 by Aries Electronics Inc
12-0511-10
Aries Electronics Inc
|
|
---|---|
Samacsys Manufacturer
|
ARIES
|
Want to compare parts?
-
12-0511-10Aries Electronics IncVS
-