Part Details for 12-0518-00 by Aries Electronics Inc
Overview of 12-0518-00 by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 12-0518-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12-0518-00-ND
|
DigiKey | CONN SOCKET SIP 12POS GOLD Min Qty: 216 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3432 | Buy Now |
DISTI #
535-12-0518-00
|
Mouser Electronics | IC & Component Sockets SURFACE MOUNT COLLET SINGLE ROW 12 PINS RoHS: Compliant | 0 |
|
$2.3300 / $3.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$2.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5200 / $2.6400 | Buy Now |
Part Details for 12-0518-00
12-0518-00 CAD Models
12-0518-00 Part Data Attributes
|
12-0518-00
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
12-0518-00
Aries Electronics Inc
IC Socket, SIP12, 12 Contact(s), 2.54mm Term Pitch, Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.2 inch | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP12 | |
Housing Material | GLASS FILLED NYLON46 | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 12 | |
Operating Temperature-Max | 105 °C | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT |