Part Details for 12-05AFIM-SR7A10 by Amphenol LTW Technology
Overview of 12-05AFIM-SR7A10 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12-05AFIM-SR7A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK5581
|
Newark | M Series Sensor Connector, M12, I Code, Metal, 4A, 05 Pins, Female Connector, Male (Power) + Female (Signal) Contact, Right Angle, Screw Thread, Overmolded, Length 10000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw 12-05AFIM-SR7A10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3700 / $22.1400 | Buy Now |
DISTI #
1754-12-05AFIM-SR7A10-ND
|
DigiKey | CBL 5POS RCPT RA TO WIRE 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.0130 | Buy Now |
DISTI #
75404159
|
RS | M Series, M12, 4A, 05 Pins, Overmolded, Right Angle | Amphenol LTW Technology 12-05AFIM-SR7A10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0300 / $20.1300 | RFQ |
DISTI #
LTW12-05AFIM-SR7A10
|
Heilind Electronics | M SERIES, M12, 4A, 05 PINS, OV CABLE WSR, F, I, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.2000 / $19.2400 | Buy Now |
DISTI #
LTW12-05AFIM-SR7A10
|
Interstate Connecting Components | M SERIES, M12, 4A, 05 PINS, OV CABLE WSR, F, I, MOLDING | 0 |
|
Buy Now |