Part Details for 12-05BFIM-SL8B01 by Amphenol Corporation
Overview of 12-05BFIM-SL8B01 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12-05BFIM-SL8B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12-05BFIM-SL8B01
|
Avnet Americas | - Trays (Alt: 12-05BFIM-SL8B01) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$4.8561 | Buy Now |
DISTI #
523-12-05BFIM-SL8B01
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, I Code, Metal, 4A, 05 pins, Female Connector, Male (Power) + Female (Signal) Contact, Straight, Screw Thread, Overmolded, Length 1000mm, IP68 RoHS: Compliant | 0 |
|
$5.5500 / $9.4900 | Order Now |