There are no models available for this part yet.
Overview of 12-05BFIM-SR8A05 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 12-05BFIM-SR8A05 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12-05BFIM-SR8A05
|
Avnet Americas | - Trays (Alt: 12-05BFIM-SR8A05) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$7.4117 | Buy Now | |
DISTI #
523-12-05BFIM-SR8A05
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, I Code, Metal, 4A, 05 pins, Female Connector, Male (Power) + Female (Signal) Contact, Right Angle, Screw Thread, Overmolded, Length 5000mm, IP68 RoHS: Compliant | 0 |
|
$9.5400 / $17.3100 | Order Now |