Part Details for 12-05PFIP-SF8004 by Amphenol LTW Technology
Overview of 12-05PFIP-SF8004 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12-05PFIP-SF8004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK5635
|
Newark | M Series, M12, 4A, 05 Pins, Receptacle, Hexagonal Rohs Compliant: Yes |Amphenol Ltw 12-05PFIP-SF8004 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7400 / $9.1200 | Buy Now |
DISTI #
1754-12-05PFIP-SF8004-ND
|
DigiKey | M SERIES, M12, 4A, 05 PINS, RECE Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6141 / $11.1000 | Buy Now |
DISTI #
LTW12-05PFIP-SF8004
|
Heilind Electronics | M SERIES, M12, 4A, 05 PINS, RE RECEPTACLE, F, I, PCB S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0200 / $7.8000 | Buy Now |
DISTI #
LTW12-05PFIP-SF8004
|
Interstate Connecting Components | M SERIES, M12, 4A, 05 PINS, RE RECEPTACLE, F, I, PCB S | 0 |
|
Buy Now |