There are no models available for this part yet.
Overview of 12-05PMIS-SH8003 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 12-05PMIS-SH8003 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AK5643
|
Newark | M Series Sensor Connector, M12, I Code, Metal, 4A, 05 Pins, Male Connector, Female (Power) + Male (Signal) Contact, Hexagonal, M16*1.5, Screw Thread, Solder, Receptacle, Rear Fastened, Panel Thickness 4.5, Ip68 Rohs Compliant: Yes |Amphenol Ltw 12-05PMIS-SH8003 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8600 / $7.9300 | Buy Now | |
DISTI #
3937-12-05PMIS-SH8003-1754-ND
|
DigiKey | M SERIES, M12, 4A, 05 PINS, RECE Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$6.8182 / $10.2900 | Buy Now | |
DISTI #
1754-12-05PMIS-SH8003-ND
|
DigiKey | M SERIES, M12, 4A, 05 PINS, RECE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
20 In Stock |
|
$5.7562 / $9.6600 | Buy Now | |
DISTI #
75404225
|
RS | M Series, M12, 4A, 05 Pins, Receptacle, Hexagonal | Amphenol LTW Technology 12-05PMIS-SH8003 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0900 / $7.2000 | RFQ | |
DISTI #
LTW12-05PMIS-SH8003
|
Heilind Electronics | M SERIES, M12, 4A, 05 PINS, RE RECEPTACLE, M, I, SOLDER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4900 / $6.7900 | Buy Now | ||
DISTI #
LTW12-05PMIS-SH8003
|
Interstate Connecting Components | M SERIES, M12, 4A, 05 PINS, RE RECEPTACLE, M, I, SOLDER | 0 |
|
Buy Now |