There are no models available for this part yet.
Overview of 12-0625-20 by Aries Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30625FGPGP#U7C | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, / | |
M30625MWP-XXXGP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30625FGAGP#D5 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) |
Price & Stock for 12-0625-20 by Aries Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12-0625-20-ND
|
DigiKey | CONN HDR STRIP POST 12POS TIN Min Qty: 152 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3330 | Buy Now | |
DISTI #
535-12-0625-20
|
Mouser Electronics | Headers & Wire Housings PIN LINE HEAD 12 PIN SCREW MACHINE CONT RoHS: Compliant | 0 |
|
$2.9800 / $4.7600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$3.1500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1400 / $3.7200 | Buy Now |
CAD Models for 12-0625-20 by Aries Electronics Inc
Part Data Attributes for 12-0625-20 by Aries Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ARIES ELECTRONICS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
STACKABLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
TIN (200) OVER NICKEL (100)
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
12
|
UL Flammability Code
|
94V-0
|