Part Details for 12-1806 by GC Electronics
Overview of 12-1806 by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1806IS6#TRMPBF | Analog Devices | 325MHz, 1x, R2R In & Out, L Di | |
LT1806CS8#PBF | Analog Devices | 325MHz, 1x, R2R In & Out, L Di | |
LT1806CS6#TRPBF | Analog Devices | 325MHz, 1x, R2R In & Out, L Di |
Price & Stock for 12-1806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C1001
|
Newark | Tools, Nibblers Cutters, Overall Length:-, Cutting Capacity Max:0.063", Nibbling Width:-, Product Range:- Rohs Compliant: Na |Gc Electronics 12-1806 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0400 / $16.5800 | Buy Now |
DISTI #
70159767
|
RS | Nibbling Tool, Cuts Metal and Non-brittle Plastic Up to 1/16", Steel Up to 18 AWG | GC Electronics 12-1806 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 |
|
$12.5700 / $13.7400 | Buy Now |
|
Onlinecomponents.com | Specialty Tools, Nibbling Tool_Cuts Metal And Non-Brittle Plastic Up To 1/16 Inch RoHS: Compliant |
2 In Stock |
|
$8.3500 / $14.0800 | Buy Now |
|
Master Electronics | Specialty Tools, Nibbling Tool_Cuts Metal And Non-Brittle Plastic Up To 1/16 Inch RoHS: Compliant |
2 In Stock |
|
$8.3500 / $14.0800 | Buy Now |
Part Details for 12-1806
12-1806 CAD Models
12-1806 Part Data Attributes
|
12-1806
GC Electronics
Buy Now
|
Compare Parts:
12-1806
GC Electronics
|
Samacsys Manufacturer | GC ELECTRONICS |