Part Details for 12-2210 by GC Electronics
Overview of 12-2210 by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6122-102MLC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6122-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6122-104MXB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 2424 |
Price & Stock for 12-2210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70159543
|
RS | CABLE MARKERS NO. 1-33 | GC Electronics 12-2210 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4900 / $2.6700 | RFQ |
|
Onlinecomponents.com | Cable Markers Pre-Marked Adhesive Vinyl RoHS: Compliant |
19 In Stock |
|
$1.7700 / $3.2400 | Buy Now |
|
Master Electronics | Cable Markers Pre-Marked Adhesive Vinyl RoHS: Compliant |
19 In Stock |
|
$1.7700 / $3.2400 | Buy Now |