Part Details for 12-2211 by GC Electronics
Overview of 12-2211 by GC Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM2211CPZ-REEL | Analog Devices | 1 WATT AUDIO AMPLIFIER | |
ADUM2211SRWZ | Analog Devices | 5kV DUAL-CHANNEL DIGITAL ISOLA | |
ADUM2211SRIZ | Analog Devices | 5kV DUAL-CHANNEL DIGITAL ISOLA |
Price & Stock for 12-2211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Markers Adhesive Vinyl Cloth RoHS: Compliant |
24 In Stock |
|
$1.5600 / $2.6700 | Buy Now |
|
Master Electronics | Cable Markers Adhesive Vinyl Cloth RoHS: Compliant |
24 In Stock |
|
$1.5600 / $2.6700 | Buy Now |