Part Details for 12-5-1170 by 3M
Overview of 12-5-1170 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1170CT#PBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef | |
LT1170IT#PBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef | |
LT1170HVCQ#PBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef |
Price & Stock for 12-5-1170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M162984-ND
|
DigiKey | RF EMI SHIELDING TAPE 15' X 1" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$372.3500 | Buy Now |
Part Details for 12-5-1170
12-5-1170 CAD Models
12-5-1170 Part Data Attributes
|
12-5-1170
3M
Buy Now
|
Compare Parts:
12-5-1170
3M
|
Samacsys Manufacturer | 3M |