Part Details for 12-6964 by GC Electronics
Overview of 12-6964 by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2006-02-669.6429T | Renesas Electronics Corporation | VCSO Based FEC Clock PLL | |
M2006-02-669.6429 | Renesas Electronics Corporation | VCSO Based FEC Clock PLL | |
86964-641LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 57102</b></span><br><br>Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Through Hole, Double Row, 50 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for 12-6964
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | CELLULAR PHONE TOOL KIT RoHS: Compliant |
11 In Stock |
|
$7.1200 / $21.9200 | Buy Now |
DISTI #
51593948
|
Verical | CELLULAR PHONE TOOL KIT Min Qty: 3 Package Multiple: 3 Date Code: 1504 | Americas - 6 |
|
$9.2560 / $28.4960 | Buy Now |
|
Master Electronics | CELLULAR PHONE TOOL KIT RoHS: Compliant |
11 In Stock |
|
$7.1200 / $21.9200 | Buy Now |