Part Details for 12-6995 by GC Electronics
Overview of 12-6995 by GC Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69958-104LF | Amphenol Communications Solutions | 2x4 Shielded PCB Header, Low Profile Right Angle, Key 2, 3.3mm (0.13inch) Solder tail, Black | |
69958-102LF | Amphenol Communications Solutions | 2x4 Shielded PCB Header, Low Profile Right Angle, Key 1, 3.3mm (0.13inch) Solder tail, Off White | |
69958-009 | Amphenol Communications Solutions | 2x4 PCB Header, Low Profile, Right Angle, 5.08mm (0.2inch) Solder tail, Pebble Gray |
Price & Stock for 12-6995
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Metric Socket-Silo 1/4 In Ratchet Set RoHS: Compliant |
6 In Stock |
|
$13.9400 / $17.3200 | Buy Now |
|
Master Electronics | Metric Socket-Silo 1/4 In Ratchet Set RoHS: Compliant |
6 In Stock |
|
$13.9400 / $17.3200 | Buy Now |