There are no models available for this part yet.
Overview of 12-6997 by GC Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146997-02000LF | Amphenol Communications Solutions | Minitek®Pwr 5.7, Right Angle Through Hole Header, Dual Row, Black Color, 2 Positions, 30u\\ Gold (100u\\ Tin on Tails) Plating, LCP, GW Compatible, Tray packing. | |
10146997-10100LF | Amphenol Communications Solutions | Minitek®Pwr 5.7, Right Angle Through Hole Header, Dual Row, Black Color, 10 Positions, 15u\\ Gold (100u\\ Tin on Tails) Plating, LCP, GW Compatible, Tray packing. | |
10146997-04101LF | Amphenol Communications Solutions | Minitek®Pwr 5.7, Right Angle Through Hole Header, Dual Row, Black Color, 4 Positions, 15u\\ Gold (100u\\ Tin on Tails) Plating, LCP, GW Compatible, Tape and Reel. |
Price & Stock for 12-6997 by GC Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Metric Socket-Silo 3/8 In Ratchet Set RoHS: Compliant |
10 In Stock |
|
$17.7000 / $22.6800 | Buy Now | ||
DISTI #
51526049
|
Verical | Metric Socket-Silo 3/8 In Ratchet Set Min Qty: 3 Package Multiple: 1 Date Code: 1503 | Americas - 9 |
|
$23.0100 / $29.4840 | Buy Now | |
Master Electronics | Metric Socket-Silo 3/8 In Ratchet Set RoHS: Compliant |
10 In Stock |
|
$17.7000 / $22.6800 | Buy Now |