Part Details for 12-7350-10 by Aries Electronics Inc
Overview of 12-7350-10 by Aries Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12-7350-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12-7350-10-ND
|
DigiKey | CONN SOCKET SIP 12POS TIN Min Qty: 55 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7507 | Buy Now |
DISTI #
535-12-7350-10
|
Mouser Electronics | IC & Component Sockets ELEVATOR STRIP LINE 12 PINS RoHS: Not Compliant | 0 |
|
$7.4200 / $9.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2900 / $8.9800 | Buy Now |
Part Details for 12-7350-10
12-7350-10 CAD Models
12-7350-10 Part Data Attributes:
|
12-7350-10
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
12-7350-10
Aries Electronics Inc
IC Socket, SIP12, 12 Contact(s), 2.54mm Term Pitch, Solder
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.175 inch | |
Body Depth | 0.35 inch | |
Body Length | 1.2 inch | |
Contact Finish Mating | SN ON NI | |
Contact Material | P-CUSN | |
Contact Style | SQ PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP12 | |
Housing Material | GLASS FILLED THERMOPLASTIC | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 12 | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |