Part Details for 12-9005 by GC Electronics
Overview of 12-9005 by GC Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL9005-EVALZ | Analog Devices | Eval Board | |
ADL9005ACPZN-R7 | Analog Devices | DC to 28 GHz distributed LNA | |
DC9005B | Analog Devices | Eterna QuikEval Adaptor |
Price & Stock for 12-9005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cambridge CP-88, CP-89, RG-58, 59/62 BNC/TNC RoHS: Compliant |
1 In Stock |
|
$23.8800 / $35.4000 | Buy Now |
|
Master Electronics | Cambridge CP-88, CP-89, RG-58, 59/62 BNC/TNC RoHS: Compliant |
1 In Stock |
|
$23.8800 / $35.4000 | Buy Now |