Part Details for 12-9523 by GC Electronics
Overview of 12-9523 by GC Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
952302AGLFT | Renesas Electronics Corporation | Frequency Generator For Transmeta™ Efficeon™ | |
95234-303LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single Row, Selected Loaded, Off Set Legs 3.96mm (0.156in), 3 Position ,2.54mm (0.100in) Pitch. | |
95234-304LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single Row, Selected Loaded, Off Set Legs 3.96mm (0.156in), 7 Position ,2.54mm (0.100in) Pitch. |
Price & Stock for 12-9523
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Static Dissipative, Non-Metallic, Acid Resistant Plastic Tweezers With Very Fine, Curved Tip RoHS: Compliant |
26 In Stock |
|
$3.0500 / $11.3700 | Buy Now |
|
Master Electronics | Static Dissipative, Non-Metallic, Acid Resistant Plastic Tweezers With Very Fine, Curved Tip RoHS: Compliant |
26 In Stock |
|
$3.0500 / $11.3700 | Buy Now |