Part Details for 12.0000011 by Italtronic srl
Overview of 12.0000011 by Italtronic srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12.0000011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IT-12.0000011
|
TME | Enclosure: junction box, X: 44.4mm, Y: 57.2mm, Z: 25mm, black Min Qty: 1 | 0 |
|
$1.9500 / $2.6000 | RFQ |