Part Details for 12.92125 by Geyer Electronic E K
Overview of 12.92125 by Geyer Electronic E K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12.92125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_17709231
|
Arrow Electronics | Oscillator XO 156.25MHz ±50ppm 15pF 60% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1718 | Americas - 716 |
|
$0.0758 / $0.1997 | Buy Now |
DISTI #
25955113
|
Verical | Oscillator XO 156.25MHz ±50ppm 15pF 60% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 1718 | Americas - 716 |
|
$0.0758 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 860 |
|
RFQ |