Part Details for 12.95508 by Geyer Electronic E K
Overview of 12.95508 by Geyer Electronic E K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50295-5080ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 80 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 12.95508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 372 |
|
RFQ |
Part Details for 12.95508
12.95508 CAD Models
12.95508 Part Data Attributes
|
12.95508
Geyer Electronic E K
Buy Now
Datasheet
|
Compare Parts:
12.95508
Geyer Electronic E K
Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GEYER ELECTRONIC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.08X.1,67/51 | |
Physical Dimension | 2.5mm x 2mm x 0.82mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |