Part Details for 120-0613-002 by ITT Interconnect Solutions
Overview of 120-0613-002 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120-0613-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ0241
|
Newark | Connector |Itt Cannon 120-0613-002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.2300 / $54.0100 | Buy Now |
DISTI #
2266-120-0613-002-ND
|
DigiKey | 120-0613-002 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$53.0300 / $57.2700 | Buy Now |
DISTI #
965-120-0613-002
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$171.4500 | Order Now |
DISTI #
ITT120-0613-002
|
Heilind Electronics | INSL DPX-C7PF C13 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Standard Rectangular Connector RoHS: Compliant |
49 Partner Stock |
|
$181.9600 / $213.8500 | Buy Now |
DISTI #
ITT120-0613-002
|
Interstate Connecting Components | INSL DPX-C7PF C13 | 0 |
|
Buy Now | |
|
Master Electronics | Standard Rectangular Connector RoHS: Compliant |
49 Partner Stock |
|
$181.9600 / $213.8500 | Buy Now |