Part Details for 120-100-2-2-32CK by Glenair Inc
Overview of 120-100-2-2-32CK by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
813N2532CKLF | Renesas Electronics Corporation | Jitter Attenuator & Femtoclock® NG Multiplier | |
813N2532CKLFT | Renesas Electronics Corporation | Jitter Attenuator & Femtoclock® NG Multiplier | |
813N2532CKILF | Renesas Electronics Corporation | Jitter Attenuator & Femtoclock® NG Multiplier |
Price & Stock for 120-100-2-2-32CK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH7245
|
Newark | Connector |Glenair 120-100-2-2-32CK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$60.6700 / $210.1700 | Buy Now |
DISTI #
2899-120-100-2-2-32CK-1448-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
Buy Now | |
DISTI #
3937-120-100-2-2-32CK-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$372.3400 | Buy Now |
DISTI #
120-100-2-2-32CK
|
Avnet Americas | Series 74 Helical Convoluted Tubing Thin Wall PEEK Clear - Bulk (Alt: 120-100-2-2-32CK) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
GLE120-100-2-2-32CK
|
Interstate Connecting Components | CONDUIT UNSHIELDED | 0 |
|
Buy Now |