Part Details for 120-105-1-1-12BE by Glenair Inc
Overview of 120-105-1-1-12BE by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCTH012BE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=1μA / IDD=1.8μA / Open-drain type / FLAG signal latch function |
Price & Stock for 120-105-1-1-12BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH7326
|
Newark | Connector |Glenair 120-105-1-1-12BE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Foot | 1000 |
|
$45.4600 / $146.9100 | Buy Now |
DISTI #
3937-120-105-1-1-12BE-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$212.5500 | Buy Now |
DISTI #
120-105-1-1-12BE
|
Avnet Americas | 120-105-1-1-12BE - Bulk (Alt: 120-105-1-1-12BE) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
RFQ | |
DISTI #
GLE120-105-1-1-12BE
|
Interstate Connecting Components | CONDUIT UNSHIELDED | 0 |
|
Buy Now |