-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 1 Contact(s), Elastomeric, Male, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8820
|
Newark | Circular Connector, 1 Contact(S), Elastomeric |Itt Cannon 120-1832-000 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 1617 |
|
$3.2900 / $3.3800 | Buy Now |
DISTI #
61AC3362
|
Newark | Ss-1P Rohs Compliant: Yes |Itt Cannon 120-1832-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1700 | Buy Now |
DISTI #
120-1832-000
|
Avnet Americas | Cable Accessories Plug Sure Seal - Bulk (Alt: 120-1832-000) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2480 | Buy Now |
DISTI #
965-120-1832-000
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 377 |
|
$3.2100 / $5.9400 | Buy Now |
DISTI #
71151234
|
RS | Connector, SS-1P | ITT Cannon 120-1832-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$6.8000 | Buy Now |
DISTI #
ITT120-1832-000
|
Heilind Electronics | 120-1832-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1617 Partner Stock |
|
$3.2700 / $4.9800 | Buy Now |
DISTI #
65178109
|
Verical | Sure Seal Circular Connector RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 1617 |
|
$2.3300 / $2.5100 | Buy Now |
DISTI #
120-1832-000
|
Avnet Americas | Cable Accessories Plug Sure Seal - Bulk (Alt: 120-1832-000) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2480 | Buy Now |
DISTI #
ITT120-1832-000
|
Interstate Connecting Components | 120-1832-000 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
120-1832-000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
120-1832-000
ITT Interconnect Solutions
Circular Connector, 1 Contact(s), Elastomeric, Male, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS:030-2196-000; 031-1267-000; 030-2196-007; 031-1267-006; 030-2196-008 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | ELASTOMERIC | |
Total Number of Contacts | 1 |