Part Details for 120-1867-000 by ITT Interconnect Solutions
Overview of 120-1867-000 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 120-1867-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
120-1867-000
|
Avnet Americas | SS-9P - Bulk (Alt: 120-1867-000) Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6180 / $19.4400 | Buy Now |
DISTI #
965-120-1867-000
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$14.5000 | Order Now |
DISTI #
ITT120-1867-000
|
Heilind Electronics | 120-1867-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.8300 / $38.8800 | Buy Now |
DISTI #
27703111
|
Verical | 120-1867-000 Min Qty: 7 Package Multiple: 1 | Americas - 512 |
|
$2.0653 | Buy Now |
DISTI #
ITT120-1867-000
|
Interstate Connecting Components | 120-1867-000 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.8300 / $38.8800 | Buy Now |
Part Details for 120-1867-000
120-1867-000 CAD Models
120-1867-000 Part Data Attributes
|
120-1867-000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
120-1867-000
ITT Interconnect Solutions
Circular Connector, 9 Contact(s), Elastomeric, Male and Female, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | COMPATIBLE CONTACTS: 030-2196-000; 031-1267-000; 030-2196-007; 031-1267-006; 030-2196-008 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Gender | MALE AND FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ELASTOMERIC | |
Total Number of Contacts | 9 |