-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 7 Contact(s), Elastomeric, Male and Female, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1873ARMZ-0.3-R7 | Analog Devices | 300kHz, Light Load Eff Enabled | |
ADP1873ARMZ-0.6-R7 | Analog Devices | 600kHz, Light Load Eff Enabled | |
LTC1873EG#TRPBF | Analog Devices | 2x 550kHz Sync 2-PhSw Reg Cntr |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC3366
|
Newark | Ss-7P |Itt Cannon 120-1873-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 / $3.7500 | Buy Now |
DISTI #
CAN 120-1873-000
|
Avnet Americas | SURE SEAL SS-7P - Bulk (Alt: CAN 120-1873-000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
120-1873-000
|
Avnet Americas | SURE SEAL SS-7P - Bulk (Alt: 120-1873-000) Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0500 / $19.7025 | Buy Now |
DISTI #
965-120-1873-000
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$14.3000 / $19.8900 | Order Now |
DISTI #
ITT120-1873-000
|
Heilind Electronics | Americas - 0 in Stock |
|
$15.6618 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.6400 / $38.3400 | Buy Now |
DISTI #
ITT120-1873-000
|
Interstate Connecting Components | 0 |
|
$15.6618 | Buy Now | |
DISTI #
120-1873-000
|
Avnet Abacus | SURE SEAL SS-7P (Alt: 120-1873-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.6400 / $38.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
120-1873-000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
120-1873-000
ITT Interconnect Solutions
Circular Connector, 7 Contact(s), Elastomeric, Male and Female, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 030-2196-000; 031-1267-000; 030-2196-007; 031-1267-006; 030-2196-008 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Gender | MALE AND FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | ELASTOMERIC | |
Total Number of Contacts | 7 |