Part Details for 120-1905-000 by ITT Interconnect Solutions
Overview of 120-1905-000 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120-1905-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
120-1905-000
|
Avnet Americas | SS-1P-4 - Bulk (Alt: 120-1905-000) Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3625 / $18.7220 | Buy Now |
DISTI #
965-120-1905-000
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$14.2700 / $19.8500 | Order Now |
DISTI #
ITT120-1905-000
|
Heilind Electronics | 120-1905-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.2000 / $27.6400 | Buy Now |
DISTI #
120-1905-000
|
Avnet Americas | SS-1P-4 - Bulk (Alt: 120-1905-000) Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3625 / $18.7220 | Buy Now |
DISTI #
120-1905-000
|
Avnet Americas | SS-1P-4 - Bulk (Alt: 120-1905-000) Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3625 / $18.7220 | Buy Now |
DISTI #
ITT120-1905-000
|
Interstate Connecting Components | 120-1905-000 | 0 |
|
Buy Now | |
DISTI #
120-1905-000
|
Avnet Abacus | SS-1P-4 (Alt: 120-1905-000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.2000 / $27.6400 | Buy Now |
Part Details for 120-1905-000
120-1905-000 CAD Models
120-1905-000 Part Data Attributes
|
120-1905-000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
120-1905-000
ITT Interconnect Solutions
Circular Connector, 1 Contact(s), Elastomeric, Male, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | COMPATIBLE CONTACTS: 031-1293-000; 031-1292-000; 030-2245-002; 030-2245-001 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | ELASTOMERIC | |
Total Number of Contacts | 1 |