Part Details for 120-46009 by HellermannTyton
Overview of 120-46009 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120-46009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T18RA3500-PA46-NA
|
TME | Cable tie, L: 100mm, W: 2.5mm, polyamide, 80N, natural, Ømax: 20mm Min Qty: 14000 | 0 |
|
$0.1050 / $0.1290 | RFQ |