Part Details for 120-8551-001 by ITT Interconnect Solutions
Overview of 120-8551-001 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120-8551-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-120-8551-001-ND
|
DigiKey | SS-3R GSS BLK Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
312 In Stock |
|
$5.7008 / $9.5700 | Buy Now |
DISTI #
120-8551-001
|
Avnet Americas | Connector Accessories Sure Seal For Receptacle 3 POS - Bulk (Alt: 120-8551-001) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5140 / $7.1640 | Buy Now |
DISTI #
965-120-8551-001
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 584 |
|
$5.7000 / $9.2100 | Buy Now |
DISTI #
70231421
|
RS | sure seal connector | ITT Cannon 120-8551-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0800 / $10.2100 | RFQ |
DISTI #
ITT120-8551-001
|
Heilind Electronics | SURESEAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular Connector - 3 Contact - Female and Male - Receptacle RoHS: Compliant |
307 In Stock |
|
$5.3100 / $8.4600 | Buy Now |
DISTI #
120-8551-001
|
Avnet Americas | Connector Accessories Sure Seal For Receptacle 3 POS - Bulk (Alt: 120-8551-001) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5140 / $7.1640 | Buy Now |
DISTI #
120-8551-001
|
Avnet Americas | Connector Accessories Sure Seal For Receptacle 3 POS - Bulk (Alt: 120-8551-001) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5140 / $7.1640 | Buy Now |
|
Master Electronics | Circular Connector - 3 Contact - Female and Male - Receptacle RoHS: Compliant |
307 In Stock |
|
$5.3100 / $8.4600 | Buy Now |
Part Details for 120-8551-001
120-8551-001 CAD Models
120-8551-001 Part Data Attributes
|
120-8551-001
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
120-8551-001
ITT Interconnect Solutions
Circular Connector, 3 Contact(s), Female and Male, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE AND MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Size | SS3R | |
Total Number of Contacts | 3 |