Part Details for 120-8551-102 by ITT Interconnect Solutions
Overview of 120-8551-102 by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120-8551-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X1232
|
Newark | Circular Connector, Mini Sure-Seal Series, Receptacle, 4, Pin, Socket, Cable Mount Rohs Compliant: Yes |Itt Cannon 120-8551-102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 900 |
|
$6.7300 / $7.5600 | Buy Now |
DISTI #
1003-120-8551-102-ND
|
DigiKey | VECTOR/APD/HARNESS/OTHERS Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4342 / $10.8000 | Buy Now |
DISTI #
120-8551-102
|
Avnet Americas | Conn Sure Seal PIN/SKT 4 POS ST 4 Terminal 1 Port - Bulk (Alt: 120-8551-102) Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9760 / $8.0820 | Buy Now |
DISTI #
965-120-8551-102
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 151 |
|
$6.4000 / $10.1600 | Buy Now |
DISTI #
ITT120-8551-102
|
Heilind Electronics | SURESEAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular Connector - Mini Sure-Seal Series - 4 Pole Connector Socket - Male to Female Contacts - 48VDC - Black. RoHS: Compliant |
308 In Stock |
|
$5.8500 / $11.6800 | Buy Now |
DISTI #
54250755
|
Verical | Conn Circular PIN/SKT 4 POS ST Cable Mount 4 Terminal 1 Port Min Qty: 5 Package Multiple: 5 Date Code: 1611 | Americas - 305 |
|
$8.1287 / $15.0515 | Buy Now |
DISTI #
120-8551-102
|
Avnet Americas | Conn Sure Seal PIN/SKT 4 POS ST 4 Terminal 1 Port - Bulk (Alt: 120-8551-102) Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9760 / $8.0820 | Buy Now |
DISTI #
ITT120-8551-102
|
Interstate Connecting Components | SURESEAL | 0 |
|
Buy Now | |
DISTI #
120-8551-102
|
Avnet Abacus | Conn Sure Seal PIN/SKT 4 POS ST 4 Terminal 1 Port (Alt: 120-8551-102) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for 120-8551-102
120-8551-102 CAD Models
120-8551-102 Part Data Attributes:
|
120-8551-102
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
120-8551-102
ITT Interconnect Solutions
Circular Connector, 4 Contact(s), Elastomeric, Male and Female, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 330-8672-100; 031-8703-100; 121348-100; 121347-100 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Gender | MALE AND FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | ELASTOMERIC | |
Shell Size | 4 | |
Total Number of Contacts | 4 |