Part Details for 120-8552-002 by ITT Interconnect Solutions
Overview of 120-8552-002 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120-8552-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M0071
|
Newark | Circular Connector, Sure-Seal Series, Plug, 4, Pin, Socket, Cable Mount Rohs Compliant: Yes |Itt Cannon 120-8552-002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 105 |
|
$5.9100 / $9.4700 | Buy Now |
DISTI #
1003-120-8552-002-ND
|
DigiKey | SS-4P GSS BLACK Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
196 In Stock |
|
$6.4342 / $10.8000 | Buy Now |
DISTI #
120-8552-002
|
Avnet Americas | Connector Accessories Sure Seal For Plug 4 POS Black - Bulk (Alt: 120-8552-002) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9760 / $8.0820 | Buy Now |
DISTI #
965-120-8552-002
|
Mouser Electronics | Circular MIL Spec Connector | 231 |
|
$6.4300 / $10.7900 | Buy Now |
DISTI #
ITT120-8552-002
|
Heilind Electronics | CIRCULAR CONNECTOR SURE SEAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0000 / $9.1600 | Buy Now |
DISTI #
120-8552-002
|
Avnet Americas | Connector Accessories Sure Seal For Plug 4 POS Black - Bulk (Alt: 120-8552-002) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9760 / $8.0820 | Buy Now |
DISTI #
120-8552-002
|
Avnet Americas | Connector Accessories Sure Seal For Plug 4 POS Black - Bulk (Alt: 120-8552-002) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9760 / $8.0820 | Buy Now |
DISTI #
ITT120-8552-002
|
Interstate Connecting Components | CIRCULAR CONNECTOR SURE SEAL | 0 |
|
Buy Now | |
DISTI #
120-8552-002
|
Avnet Abacus | Connector Accessories Sure Seal For Plug 4 POS Black (Alt: 120-8552-002) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for 120-8552-002
120-8552-002 CAD Models
120-8552-002 Part Data Attributes
|
120-8552-002
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
120-8552-002
ITT Interconnect Solutions
PLUG HOUSING, S/SEAL 4 W ; Ways, No. of:4; IP rating:IP67; Approval Bodies:UL, CSA; Current rating:15A; Housing type:Perbunan/Nitril Butadiene; Material, contact:Copper alloy; Plating, contact:Tin; Poles, No. of:4; Resistance,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | 120-8551-002 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | NITRILBUTADIEN RUBBER/PERBUNAN | |
Shell Size | SS4P | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |