Part Details for 120-915 by Altech Corporation
Overview of 120-915 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120-915
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1814
|
Newark | Enclosure, Multipurpose, Pc, Gray, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:84Mm, External Width - Metric:180Mm, External Depth - Metric:130Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Altech 120-915 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.4100 / $55.7700 | Buy Now |
DISTI #
120-915-ND
|
DigiKey | BOX PLASTIC GRAY Min Qty: 2 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.2800 | Buy Now |
DISTI #
845-120915
|
Mouser Electronics | Circuit Breaker Accessories PC1813-8f-o,180x130x84mm Enclosure | 0 |
|
$41.8500 / $44.2800 | Order Now |
DISTI #
71232806
|
RS | Industrial Enclosure, Polycarbonate, Gray, Smooth Side | Altech Corp 120-915 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$44.6900 / $47.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 9 Weeks | 0 |
|
$36.5400 | Buy Now |
|
Onlinecomponents.com | Light Gray Polycarbonate Wall Mount Enclosure RoHS: Compliant | 2 Factory Stock |
|
$37.6500 / $46.5300 | Buy Now |
|
Powell Electronics | PC1813-8f-o,180x130x84mm Enclosure Min Qty: 2 | 3 |
|
$47.1800 | Buy Now |
|
Master Electronics | Light Gray Polycarbonate Wall Mount Enclosure RoHS: Compliant | 2 Factory Stock |
|
$37.6500 / $46.5300 | Buy Now |
DISTI #
10110839
|
TestEquity LLC | Altech 120-915 Enclosure, Polycarbonate, Gray, Smooth Sides, 7.09" x 5.12", TK Series | 0 |
|
$45.6600 | Buy Now |
Part Details for 120-915
120-915 CAD Models
120-915 Part Data Attributes
|
120-915
Altech Corporation
Buy Now
|
Compare Parts:
120-915
Altech Corporation
|
Samacsys Manufacturer | Altech |