Part Details for 120-916 by Altech Corporation
Overview of 120-916 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120-916
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1815
|
Newark | Enclosure, Multipurpose, Pc, Gray, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:111Mm, External Width - Metric:180Mm, External Depth - Metric:130Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Altech 120-916 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.2200 / $61.3100 | Buy Now |
DISTI #
120-916-ND
|
DigiKey | BOX PLASTIC GRAY Min Qty: 2 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.6600 | Buy Now |
DISTI #
845-120916
|
Mouser Electronics | Circuit Breaker Accessories PC1813-11-o,180x130x111mm Enclosure | 0 |
|
$44.0800 / $48.3200 | Order Now |
DISTI #
71232819
|
RS | Industrial Enclosure, Polycarbonate, Gray, Smooth Side | Altech Corp 120-916 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$37.8400 / $49.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 9 Weeks | 0 |
|
$40.1500 | Buy Now |
|
Onlinecomponents.com | Light Gray Polycarbonate Wall Mount Enclosure RoHS: Compliant | 14 Factory Stock |
|
$41.3800 / $51.1500 | Buy Now |
|
Powell Electronics | PC1813-11-o,180x130x111mm Enclosure Min Qty: 2 | 9 |
|
$51.8700 | Buy Now |
|
Master Electronics | Light Gray Polycarbonate Wall Mount Enclosure RoHS: Compliant | 14 Factory Stock |
|
$41.3800 / $51.1500 | Buy Now |
DISTI #
10110840
|
TestEquity LLC | Altech 120-916 Enclosure, Polycarbonate, Gray, Smooth Sides, 7.09" x 5.12", TK Series | 0 |
|
$50.1900 | Buy Now |