Part Details for 1200 04 002 2M by Lutronic Holdings
Overview of 1200 04 002 2M by Lutronic Holdings
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200 04 002 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8118
|
Newark | Sensor Cord, 4P M12 Rcpt-Free End, 6.6 , Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Product Range:M12 Series Rohs Compliant: Yes |Lutronic 1200 04 002 2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$12.1300 | Buy Now |
DISTI #
120004002-2M
|
TME | Connection lead, M12, PIN: 4, straight, 2m, plug, 250VAC, 4A, IP67 Min Qty: 1 | 55 |
|
$7.4000 / $8.9800 | Buy Now |
DISTI #
4178577
|
element14 Asia-Pacific | SENSOR CORD, 4P M12 RCPT-FREE END, 6.6 RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$11.7780 / $13.3213 | Buy Now |
DISTI #
4178577
|
Farnell | SENSOR CORD, 4P M12 RCPT-FREE END, 6.6 RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 4 Days Container: Each | 9 |
|
$13.1704 / $15.3926 | Buy Now |