There are no models available for this part yet.
Overview of 1200-0148-01-P1 by PACE Worldwide
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
EPL2014-821MLB | Coilcraft Inc | General Purpose Inductor, 0.82uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 1200-0148-01-P1 by PACE Worldwide
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612SO8014
|
Techni-Tool, Inc. | Pace 1200-0148-01-P1 Frame, ThermoBond, IND/MELF/TANT, CAP | 8 |
|
$33.4000 | Buy Now | |
DISTI #
612SO8014
|
TestEquity LLC | Pace 1200-0148-01-P1 Frame, ThermoBond, IND/MELF/TANT, CAP | 8 |
|
$33.4000 | Buy Now |