Part Details for 1200060002 by Molex
Overview of 1200060002 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 1200060002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1200060002-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 16.4' Min Qty: 3 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$30.4900 / $31.7500 | Buy Now |
DISTI #
WM21416-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 16.4' Min Qty: 3 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.1279 | Buy Now |
DISTI #
1200060002
|
Avnet Americas | MLX1200060002 - Bulk (Alt: 1200060002) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200060002
|
Mouser Electronics | Sensor Cables / Actuator Cables MicroChg SE Crdst 3P Fem Strt/Pgtl 5m RoHS: Compliant | 1 |
|
$32.0900 / $38.3000 | Buy Now |
DISTI #
MOL120006-0002
|
Heilind Electronics | M12-3P SINGLE ENDEDFEMSTRAIGHT 803000E03M050 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
Molex 1200060002
|
PEI Genesis | Circular Connector | 30 |
|
Buy Now | |
DISTI #
10202267
|
TestEquity LLC | Molex 1200060002 Micro-Change (M12) Single-Ended Cordset, 3 Poles, Female (Straight) to Pigtail, Black PVC Cable, 5.0m (16.40 ft.) Length | 9 |
|
$31.7600 | Buy Now |
Part Details for 1200060002
1200060002 CAD Models
1200060002 Part Data Attributes
|
1200060002
Molex
Buy Now
Datasheet
|
Compare Parts:
1200060002
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |