Part Details for 1200060618 by Molex
Overview of 1200060618 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 1200060618
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1992
|
Newark | Sensor Cord, 4P M12 R/A Rcpt-Free End/2M Rohs Compliant: Yes |Molex 1200060618 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6900 / $22.3500 | Buy Now |
DISTI #
MOL120006-0618
|
Heilind Electronics | MMC-4P-LED.PNP-90-2M-PUR ^ 8040P1P03M020 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1200060618
1200060618 CAD Models
1200060618 Part Data Attributes
|
1200060618
Molex
Buy Now
Datasheet
|
Compare Parts:
1200060618
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |