Part Details for 120007-0483 by Molex
Results Overview of 120007-0483 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51940-483LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 32S Vertical Receptacle. | |
| 20021112-00076T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 76 Positions, 1.27 mm (.050in) Pitch. | |
| 20021112-00078T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 78 Positions, 1.27 mm (.050in) Pitch. |
Price & Stock for 120007-0483
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MOL120007-0483
|
Heilind Electronics | MMC-4P-4W-FEMM-STST-5M-CEI ^ 884030I03M050 | Americas - 0 in Stock |
|
Buy Now |