Part Details for 1200130001 by Molex
Overview of 1200130001 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1200130001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1200130001-ND
|
DigiKey | CBL CIRC Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
58 In Stock |
|
$9.6100 / $9.8100 | Buy Now |
DISTI #
MOL120013-0001
|
Heilind Electronics | MMC-3P-AC-2KW-FE-ST-5M-PVC 903000E11M050 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
20799525
|
Verical | Cable Assembly Circular 5m 22AWG M12 Circular 3 Straight Min Qty: 8 Package Multiple: 1 | Americas - 46 |
|
$8.5000 / $8.6800 | Buy Now |
DISTI #
67543950
|
Verical | Cable Assembly Circular 5m 22AWG M12 Circular 3 Straight Min Qty: 8 Package Multiple: 1 | Americas - 12 |
|
$8.5000 / $8.6800 | Buy Now |
DISTI #
1200130001-MOL
|
TME | 1200130001 Min Qty: 4 | 58 |
|
$10.3504 / $10.5671 | Buy Now |
DISTI #
C1S516503439091
|
Chip1Stop | Other wires/cables RoHS: Compliant | 58 |
|
$10.1000 / $10.4000 | Buy Now |
DISTI #
10202414
|
TestEquity LLC | Molex 1200130001 mm,c-3P-Ac-2Kw-Fe-St-5M-PVC | 58 |
|
$9.8100 | Buy Now |