Part Details for 1200178 by Altech Corporation
Overview of 1200178 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200178
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1821
|
Newark | Polyflex Conduit, Nw17, Black |Altech 1200178 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 / $4.9500 | Buy Now |
DISTI #
1920-1007-ND
|
DigiKey | POLYFLEX SHEATH .66" ID BLK 50M Min Qty: 50 Lead time: 9 Weeks Container: Spool |
50 In Stock |
|
$2.4115 / $3.0380 | Buy Now |
DISTI #
845-1200178
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit POLYFLEX CONDUIT 50m NW17 NO NONSLOTTED RoHS: Compliant | 7 |
|
$126.8900 / $144.8900 | Buy Now |
DISTI #
70074884
|
RS | Polyflex Conduit, NW17, Black, Non-Slotted, 50M | Altech Corp 1200178 RoHS: Not Compliant Min Qty: 1 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Reel | 2 |
|
$128.9400 / $144.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.5100 | Buy Now |
|
Onlinecomponents.com | Tube - corrugated - polyamide 6 - 50 meterL - 16.6 mm ID - UL94 RoHS: Compliant |
5 In Stock 2900 Factory Stock |
|
$2.4400 / $3.3800 | Buy Now |
|
Powell Electronics | Polyflex Conduit, NW17, black Min Qty: 50 | 1452 |
|
$3.1300 | Buy Now |
|
Master Electronics | Tube - corrugated - polyamide 6 - 50 meterL - 16.6 mm ID - UL94 RoHS: Compliant |
5 In Stock 2900 Factory Stock |
|
$2.4400 / $3.3800 | Buy Now |
DISTI #
10118593
|
TestEquity LLC | Altech 1200178 Polyflex Conduit, NW17, Black, Non-Slotted, Std. Pk 50m/Roll | 0 |
|
$3.0300 | Buy Now |
Part Details for 1200178
1200178 CAD Models
1200178 Part Data Attributes:
|
1200178
Altech Corporation
Buy Now
|
Compare Parts:
1200178
Altech Corporation
|
Samacsys Manufacturer | Altech |