Part Details for 1200250007 by Molex
Overview of 1200250007 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200250007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16824-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 0.98' Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
20 In Stock |
|
$25.3632 / $34.2500 | Buy Now |
DISTI #
1200250007
|
Avnet Americas | Cable Assembly UL 1061 0.3m 22AWG 5POS M12 Circular M - Bulk (Alt: 1200250007) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120025-0007
|
Heilind Electronics | UL.M12-5P-MM-REC-M16-0.3M WR5U26E03C300 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1200250007
|
Avnet Americas | Cable Assembly UL 1061 0.3m 22AWG 5POS M12 Circular M - Bulk (Alt: 1200250007) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1200250007
|
Avnet Americas | Cable Assembly UL 1061 0.3m 22AWG 5POS M12 Circular M - Bulk (Alt: 1200250007) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1200250007
|
PEI Genesis | Circular Connector | 0 |
|
Buy Now |
Part Details for 1200250007
1200250007 CAD Models
1200250007 Part Data Attributes
|
1200250007
Molex
Buy Now
Datasheet
|
Compare Parts:
1200250007
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |