Part Details for 1200270092 by Molex
Overview of 1200270092 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200270092
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25638-ND
|
DigiKey | CBL 3POS PLUG RA TO WIRE 16.4' Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
9 In Stock |
|
$23.3430 / $31.5200 | Buy Now |
DISTI #
538-1200270092
|
Mouser Electronics | Sensor Cables / Actuator Cables NanoChg SE Crdst 3P Fem90D/Pgtl 5m RoHS: Compliant | 18 |
|
$20.5700 / $27.2700 | Buy Now |
DISTI #
MOL120027-0092
|
Heilind Electronics | NC-3P-FE-90-5M-PVC-0.25 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77786757
|
Verical | Cable Assembly Circular UL 2464 5m 24AWG M8 Circular 3 POS F Min Qty: 4 Package Multiple: 1 | Americas - 25 |
|
$11.2000 / $19.4880 | Buy Now |
DISTI #
MX-120027-0092
|
TME | Connector: M8, female, PIN: 3, angled 90°, with lead, plug, 3A, IP67 Min Qty: 1 | 25 |
|
$8.9400 / $15.5700 | Buy Now |
DISTI #
C1S516503492212
|
Chip1Stop | Connector Circular RoHS: Compliant | 1 |
|
$28.9000 | Buy Now |
DISTI #
C1S516503501255
|
Chip1Stop | Connector Circular RoHS: Compliant | 1 |
|
$28.9000 | Buy Now |
DISTI #
10202428
|
TestEquity LLC | Molex 1200270092 Nano-Change (M8) Single-Ended Cordset with Knurled Hexnut, 3 Poles, Female (90 Deg.) to Pigtail, Black PVC Cable, 5.0m (16.40 ft.) Length | 1 |
|
$26.6700 | Buy Now |
Part Details for 1200270092
1200270092 CAD Models
1200270092 Part Data Attributes
|
1200270092
Molex
Buy Now
Datasheet
|
Compare Parts:
1200270092
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |