There are no models available for this part yet.
Overview of 1200270093 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1200270093 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-1200270093-ND
|
DigiKey | CBL 3POS PLUG RA TO WIRE 32.8' Min Qty: 2 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
136 In Stock |
|
$33.9300 / $36.0500 | Buy Now | |
DISTI #
WM25659-ND
|
DigiKey | CBL 3POS PLUG RA TO WIRE 32.8' Min Qty: 2 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.8608 | Buy Now | |
DISTI #
538-1200270093
|
Mouser Electronics | Sensor Cables / Actuator Cables NC-3P-FE-90-10M-PVC (NUT) RoHS: Compliant | 13 |
|
$31.4900 / $42.6000 | Buy Now | |
DISTI #
MOL120027-0093
|
Heilind Electronics | NC-3P-FE-90-10M-PVC (NUT) 403001E02M100 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
MX-120027-0093
|
TME | Connector: M8, female, PIN: 3, angled 90°, with lead, plug, 3A, IP67 Min Qty: 5 | 0 |
|
$12.5800 / $14.3900 | RFQ | |
DISTI #
C1S516503454036
|
Chip1Stop | Connector Circular RoHS: Compliant | 136 |
|
$36.0000 / $38.5000 | Buy Now | |
DISTI #
C1S516503454911
|
Chip1Stop | Connector Circular RoHS: Compliant | 136 |
|
$36.0000 / $38.5000 | Buy Now | |
DISTI #
10202429
|
TestEquity LLC | Molex 1200270093 Nano-Change (M8) Single-Ended Cordset with Knurled Hexnut, 3 Poles, Female (90 Deg.) to Pigtail, Black PVC Cable, 10.0m (32.81 ft.) Length | 136 |
|
$36.0500 | Buy Now |
CAD Models for 1200270093 by Molex
Part Data Attributes for 1200270093 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Molex
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|