Part Details for 1200270911 by Molex
Overview of 1200270911 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200270911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC5797
|
Newark | Nc-3P-Mm-St-2M-Pur-0.25 |Molex 1200270911 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$12.9800 / $15.9700 | Buy Now |
DISTI #
1200270911-ND
|
DigiKey | CIRC CBL 3POS RCPT TO WIRE 6.56' Min Qty: 24 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7688 | Buy Now |
DISTI #
1200270911
|
Avnet Americas | Sensor Cable, BRAD, M8 Plug, Free End, 3 Positions, 2 m, 6.6 ft - Bulk (Alt: 1200270911) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200270911
|
Mouser Electronics | Sensor Cables / Actuator Cables 3POLE CSE M8 MA STR PUR PVC RoHS: Compliant | 0 |
|
$10.7800 / $16.5200 | Order Now |
DISTI #
MOL120027-0911
|
Heilind Electronics | NC-3P-MM-ST-2M-PUR-0.25 403006P02M020 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
84378452
|
Verical | Cable Assembly UL 2464 2m 24AWG M8 Circular 3 POS M Nano-Change® Min Qty: 6 Package Multiple: 1 | Americas - 70 |
|
$10.2500 / $10.6800 | Buy Now |
Part Details for 1200270911
1200270911 CAD Models
1200270911 Part Data Attributes
|
1200270911
Molex
Buy Now
Datasheet
|
Compare Parts:
1200270911
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |