Part Details for 1200270949 by Molex
Overview of 1200270949 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200270949
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1200270949-ND
|
DigiKey | CBL CIRC Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
508 In Stock |
|
$15.8100 / $16.4600 | Buy Now |
DISTI #
900-1200270949-ND
|
DigiKey | CBL CIRC Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MOL120027-0949
|
Heilind Electronics | NC-3P-LED.PNP-90-10M-PUR-0.25 4030P1P02M100 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
Molex 1200270949
|
PEI Genesis | Circular Connector | 508 |
|
Buy Now |
Part Details for 1200270949
1200270949 CAD Models
1200270949 Part Data Attributes
|
1200270949
Molex
Buy Now
Datasheet
|
Compare Parts:
1200270949
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |