Part Details for 1200305 by Phoenix Contact
Overview of 1200305 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1200305-ND
|
DigiKey | SAC BIT M12-D16 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
13 In Stock |
|
$68.8691 / $85.0200 | Buy Now |
DISTI #
651-1200305
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SAC BIT M12-D16 | 9 |
|
$68.8600 / $85.0100 | Buy Now |
DISTI #
71865809
|
RS | SAC BIT M12-D16 | Phoenix Contact 1200305 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3 |
|
$79.0900 / $86.9100 | Buy Now |
|
Onlinecomponents.com | Nut for assembling sensor/actuator cables with M12 connector and M12 connectors for assembly - knurl diameter: 16 mm - for 4 mm hexagonal drive | 0 |
|
$59.6300 / $77.6300 | Buy Now |
DISTI #
000000000005811725
|
Sager | Screwdrivers, Nut Drivers & Socket Drivers SAC BIT M12-D16 Min Qty: 1 | 0 |
|
$74.2300 / $83.1400 | Buy Now |
|
Dynamic Solutions GmbH | Tool | 800 |
|
RFQ | |
|
Master Electronics | Nut for assembling sensor/actuator cables with M12 connector and M12 connectors for assembly - knurl diameter: 16 mm - for 4 mm hexagonal drive | 0 |
|
$59.6300 / $77.6300 | Buy Now |
|
Neutron USA | Nut for assembling sensor/actuator cables with M12 conn, knurl dia 16mm, SAC BIT M12-D16 | 9 |
|
$228.3900 | Buy Now |