There are no models available for this part yet.
Overview of 1200390000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1200390000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62W2212
|
Newark | Ktb Ql 453820 S4E1 |Weidmuller 1200390000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,412.7200 / $1,583.0500 | Buy Now | |
DISTI #
1200390000-ND
|
DigiKey | BOX S STL 18.03"L X 15.04"W Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$1,233.1400 | Buy Now | |
DISTI #
1200390000
|
Avnet Americas | KLIPPON Terminal Box Quarter Lock Enclosure 200mm x 382mm x 458mm Stainless Steel Electro Polished Silver - Bulk (Alt: 1200390000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1200390000
|
Mouser Electronics | Enclosures, Boxes, & Cases KTB QL 453820 S4E1 | 0 |
|
$1,280.4600 / $1,302.9400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,316.1700 / $1,391.0300 | Buy Now |