Part Details for 1200460000 by Weidmüller Interface GmbH & Co. KG
Overview of 1200460000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200460000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W2218
|
Newark | Ktb Ql 484815 S4E2 |Weidmuller 1200460000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,744.0200 / $1,954.2900 | Buy Now |
DISTI #
1200460000-ND
|
DigiKey | BOX S STL 18.90"L X 18.90"W Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,661.5200 | Buy Now |
DISTI #
1200460000
|
Avnet Americas | KLIPPON Terminal Box Quarter Lock Enclosure 150mm x 480mm x 480mm Stainless Steel Electro Polished Silver - Bulk (Alt: 1200460000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1200460000
|
Mouser Electronics | Enclosures, Boxes, & Cases KTB QL 484815 S4E2 | 0 |
|
$1,546.1100 / $1,566.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,624.8200 / $1,717.2400 | Buy Now |